Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DisplayPort Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.55000 | ¥301.55 |
10 | ¥264.09300 | ¥2,640.93 |
25 | ¥252.67800 | ¥6,316.95 |
50 | ¥244.52740 | ¥12,226.37 |
100 | ¥236.37750 | ¥23,637.75 |
250 | ¥223.33592 | ¥55,833.98 |