SATA-J-NP-SMT-P-S-PG | |
---|---|
DigiKey Part Number | 2057-SATA-J-NP-SMT-P-S-PG-ND |
Manufacturer | |
Manufacturer Product Number | SATA-J-NP-SMT-P-S-PG |
Description | SATA CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥18.62800 | ¥186.28 |
25 | ¥16.77760 | ¥419.44 |
40 | ¥15.91275 | ¥636.51 |
80 | ¥14.73350 | ¥1,178.68 |
230 | ¥13.14104 | ¥3,022.44 |
440 | ¥12.27384 | ¥5,400.49 |
945 | ¥11.34916 | ¥10,724.96 |
2,400 | ¥10.35044 | ¥24,841.06 |