624 159 3 0 RT | |
---|---|
DigiKey Part Number | 3100-62415930RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 159 3 0 RT |
Description | CRIMP DIE SET FOR CRIMPING OF PL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial Connectors | |
Specifications | Hex - 0.028", 0.042", 0.068", 0.128", 0.178", 0.213" | |
Compatible Tools | 624 159 3, 624 159 6 | |
Cable Group | RG-174, 188, 316, 58 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,431.18000 | ¥1,431.18 |
5 | ¥1,384.96200 | ¥6,924.81 |
10 | ¥1,338.80100 | ¥13,388.01 |
25 | ¥1,292.63600 | ¥32,315.90 |