103648-9 | |
---|---|
DigiKey Part Number | A111681-ND |
Manufacturer | |
Manufacturer Product Number | 103648-9 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103648-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.69100 | ¥116.91 |
25 | ¥11.34280 | ¥283.57 |
50 | ¥11.22780 | ¥561.39 |
100 | ¥10.42230 | ¥1,042.23 |
250 | ¥10.24944 | ¥2,562.36 |
500 | ¥9.32814 | ¥4,664.07 |
1,000 | ¥8.34921 | ¥8,349.21 |
2,500 | ¥7.71580 | ¥19,289.50 |