1-104505-0 | |
---|---|
DigiKey Part Number | A100413TR-ND - Tape & Reel (TR) A100413CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-104505-0 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104505-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.32200 | ¥13.22 |
25 | ¥1.32000 | ¥33.00 |
50 | ¥1.30200 | ¥65.10 |
100 | ¥1.20360 | ¥120.36 |
250 | ¥0.98912 | ¥247.28 |
500 | ¥0.96744 | ¥483.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.12126 | ¥14,015.75 |