103957-6 | |
---|---|
DigiKey Part Number | A28411-ND |
Manufacturer | |
Manufacturer Product Number | 103957-6 |
Description | CONN RCPT 7POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103957-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥19.04500 | ¥38.09 |
10 | ¥16.99400 | ¥169.94 |
30 | ¥16.90667 | ¥507.20 |
60 | ¥16.73433 | ¥1,004.06 |
120 | ¥15.35367 | ¥1,842.44 |
270 | ¥15.26748 | ¥4,122.22 |
510 | ¥13.88745 | ¥7,082.60 |
1,020 | ¥12.42103 | ¥12,669.45 |
2,520 | ¥11.47223 | ¥28,910.02 |