M20-1060700 | |
---|---|
DigiKey Part Number | 952-2232-ND |
Manufacturer | |
Manufacturer Product Number | M20-1060700 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.48600 | ¥62.15 |
50 | ¥2.28400 | ¥114.20 |
100 | ¥2.19370 | ¥219.37 |
250 | ¥1.97004 | ¥492.51 |
500 | ¥1.88054 | ¥940.27 |
1,000 | ¥1.56717 | ¥1,567.17 |
3,000 | ¥1.43283 | ¥4,298.49 |