M20-1071000 | |
---|---|
DigiKey Part Number | 952-2027-ND |
Manufacturer | |
Manufacturer Product Number | M20-1071000 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1071000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.19680 | ¥154.92 |
50 | ¥6.06540 | ¥303.27 |
100 | ¥5.80100 | ¥580.10 |
250 | ¥5.27364 | ¥1,318.41 |
500 | ¥4.74626 | ¥2,373.13 |
1,000 | ¥4.21894 | ¥4,218.94 |
2,500 | ¥3.82340 | ¥9,558.50 |