M20-1060900 | |
---|---|
DigiKey Part Number | 952-3122-ND |
Manufacturer | |
Manufacturer Product Number | M20-1060900 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19400 | ¥31.94 |
25 | ¥2.91960 | ¥72.99 |
50 | ¥2.74700 | ¥137.35 |
100 | ¥2.63210 | ¥263.21 |
250 | ¥2.40284 | ¥600.71 |
500 | ¥2.28856 | ¥1,144.28 |
1,000 | ¥1.88809 | ¥1,888.09 |
3,000 | ¥1.71642 | ¥5,149.26 |