0901230107 | |
---|---|
DigiKey Part Number | 23-0901230107-ND |
Manufacturer | |
Manufacturer Product Number | 0901230107 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901230107 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.72100 | ¥47.21 |
100 | ¥3.67390 | ¥367.39 |
1,000 | ¥2.88681 | ¥2,886.81 |
5,000 | ¥2.53691 | ¥12,684.55 |
10,000 | ¥2.36194 | ¥23,619.40 |