1-104257-0 | |
---|---|
DigiKey Part Number | A28429-ND |
Manufacturer | |
Manufacturer Product Number | 1-104257-0 |
Description | CONN RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104257-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.86200 | ¥68.62 |
25 | ¥6.60280 | ¥165.07 |
50 | ¥6.53980 | ¥326.99 |
100 | ¥5.90150 | ¥590.15 |
250 | ¥5.71004 | ¥1,427.51 |
500 | ¥5.61624 | ¥2,808.12 |