A9CAG-0805F | |
---|---|
DigiKey Part Number | A9CAG-0805F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0805F |
Description | FLEX CABLE - AFG08G/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.52000 | ¥175.20 |
25 | ¥17.43440 | ¥435.86 |
50 | ¥17.25540 | ¥862.77 |
100 | ¥15.83260 | ¥1,583.26 |
250 | ¥15.74344 | ¥3,935.86 |
500 | ¥14.32020 | ¥7,160.10 |
1,000 | ¥12.80820 | ¥12,808.20 |
2,500 | ¥11.82977 | ¥29,574.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)