A9CAG-0804F | |
---|---|
DigiKey Part Number | A9CAG-0804F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0804F |
Description | FLEX CABLE - AFG08G/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.97800 | ¥169.78 |
25 | ¥16.89240 | ¥422.31 |
50 | ¥16.71840 | ¥835.92 |
100 | ¥15.34000 | ¥1,534.00 |
250 | ¥15.25416 | ¥3,813.54 |
500 | ¥13.87522 | ¥6,937.61 |
1,000 | ¥12.41010 | ¥12,410.10 |
2,500 | ¥11.46207 | ¥28,655.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)