A9CAG-0803F | |
---|---|
DigiKey Part Number | A9CAG-0803F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0803F |
Description | FLEX CABLE - AFG08G/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.43600 | ¥164.36 |
25 | ¥16.35080 | ¥408.77 |
50 | ¥16.18320 | ¥809.16 |
100 | ¥14.84830 | ¥1,484.83 |
250 | ¥14.76484 | ¥3,691.21 |
500 | ¥13.43026 | ¥6,715.13 |
1,000 | ¥12.01209 | ¥12,012.09 |
2,500 | ¥11.09450 | ¥27,736.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)