2-487406-2 | |
---|---|
DigiKey Part Number | A124954TR-ND - Tape & Reel (TR) A124954CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-487406-2 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-487406-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.97900 | ¥19.79 |
25 | ¥1.96720 | ¥49.18 |
50 | ¥1.94240 | ¥97.12 |
100 | ¥1.79470 | ¥179.47 |
250 | ¥1.47548 | ¥368.87 |
500 | ¥1.39336 | ¥696.68 |
1,000 | ¥1.29501 | ¥1,295.01 |
2,500 | ¥1.25406 | ¥3,135.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.01637 | ¥14,229.18 |
28,000 | ¥1.01442 | ¥28,403.76 |