1-487769-1 | |
---|---|
DigiKey Part Number | A112288-ND |
Manufacturer | |
Manufacturer Product Number | 1-487769-1 |
Description | CONN FFC RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 13Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487769-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.71000 | ¥6.71 |
10 | ¥6.47000 | ¥64.70 |
100 | ¥5.21970 | ¥521.97 |
4,500 | ¥3.83302 | ¥17,248.59 |
9,000 | ¥3.53398 | ¥31,805.82 |
13,500 | ¥3.36442 | ¥45,419.67 |