A9BAG-1402F | |
---|---|
DigiKey Part Number | A9BAG-1402F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1402F |
Description | FLEX CABLE - AFF14G/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥39.47300 | ¥394.73 |
25 | ¥38.43840 | ¥960.96 |
50 | ¥37.61080 | ¥1,880.54 |
100 | ¥35.33830 | ¥3,533.83 |
250 | ¥35.13140 | ¥8,782.85 |
500 | ¥32.85810 | ¥16,429.05 |
1,000 | ¥29.34496 | ¥29,344.96 |
2,500 | ¥27.27846 | ¥68,196.15 |