A9BAG-1404F | |
---|---|
DigiKey Part Number | A9BAG-1404F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1404F |
Description | FLEX CABLE - AFF14G/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.62000 | ¥47.62 |
10 | ¥41.71400 | ¥417.14 |
25 | ¥40.62200 | ¥1,015.55 |
50 | ¥39.74860 | ¥1,987.43 |
100 | ¥37.34640 | ¥3,734.64 |
250 | ¥37.12836 | ¥9,282.09 |
500 | ¥34.72584 | ¥17,362.92 |
1,000 | ¥31.01295 | ¥31,012.95 |
2,500 | ¥28.82896 | ¥72,072.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/632/A9BAx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/632/A9BAx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/632/A9BAx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/632/A9BAx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/632/A9BAx-140xx_tmb.jpg)