A9BAG-1405F | |
---|---|
DigiKey Part Number | A9BAG-1405F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1405F |
Description | FLEX CABLE - AFF14G/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥42.83900 | ¥428.39 |
25 | ¥41.71560 | ¥1,042.89 |
50 | ¥40.81760 | ¥2,040.88 |
100 | ¥38.35130 | ¥3,835.13 |
250 | ¥38.12668 | ¥9,531.67 |
500 | ¥35.65978 | ¥17,829.89 |
1,000 | ¥31.84706 | ¥31,847.06 |
2,500 | ¥29.60432 | ¥74,010.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/632/A9BAx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/632/A9BAx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/632/A9BAx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/632/A9BAx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/632/A9BAx-140xx_tmb.jpg)