A9CAG-0403F | |
---|---|
DigiKey Part Number | A9CAG-0403F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0403F |
Description | FLEX CABLE - AFG04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.33400 | ¥143.34 |
25 | ¥13.90760 | ¥347.69 |
50 | ¥13.76780 | ¥688.39 |
100 | ¥12.77860 | ¥1,277.86 |
250 | ¥12.56692 | ¥3,141.73 |
500 | ¥11.43724 | ¥5,718.62 |
1,000 | ¥10.23705 | ¥10,237.05 |
2,500 | ¥9.46049 | ¥23,651.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)