A9BAG-0403F | |
---|---|
DigiKey Part Number | A9BAG-0403F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0403F |
Description | FLEX CABLE - AFF04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.64200 | ¥116.42 |
25 | ¥11.29680 | ¥282.42 |
50 | ¥11.18020 | ¥559.01 |
100 | ¥10.37800 | ¥1,037.80 |
250 | ¥10.20612 | ¥2,551.53 |
500 | ¥9.28858 | ¥4,644.29 |
1,000 | ¥8.31382 | ¥8,313.82 |
2,500 | ¥7.68313 | ¥19,207.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/204/A9BAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/204/A9BAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/204/A9BAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/204/A9BAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/204/A9BAx-040xx_tmb.jpg)