A9BAG-0408F | |
---|---|
DigiKey Part Number | A9BAG-0408F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0408F |
Description | FLEX CABLE - AFF04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.74300 | ¥137.43 |
25 | ¥13.33600 | ¥333.40 |
50 | ¥13.20140 | ¥660.07 |
100 | ¥12.25400 | ¥1,225.40 |
250 | ¥12.05100 | ¥3,012.75 |
500 | ¥10.96764 | ¥5,483.82 |
1,000 | ¥9.81671 | ¥9,816.71 |
2,500 | ¥9.07203 | ¥22,680.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/204/A9BAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/204/A9BAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/204/A9BAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/204/A9BAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/204/A9BAx-040xx_tmb.jpg)