A9BAG-0405F | |
---|---|
DigiKey Part Number | A9BAG-0405F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0405F |
Description | FLEX CABLE - AFF04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.47900 | ¥124.79 |
25 | ¥12.11120 | ¥302.78 |
50 | ¥11.98960 | ¥599.48 |
100 | ¥11.12840 | ¥1,112.84 |
250 | ¥10.94400 | ¥2,736.00 |
500 | ¥9.96014 | ¥4,980.07 |
1,000 | ¥8.91503 | ¥8,915.03 |
2,500 | ¥8.23870 | ¥20,596.75 |