A9BAG-0402F | |
---|---|
DigiKey Part Number | A9BAG-0402F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0402F |
Description | FLEX CABLE - AFF04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥11.21500 | ¥112.15 |
25 | ¥10.88640 | ¥272.16 |
50 | ¥10.77620 | ¥538.81 |
100 | ¥10.00280 | ¥1,000.28 |
250 | ¥9.83700 | ¥2,459.25 |
500 | ¥8.95280 | ¥4,476.40 |
1,000 | ¥8.01326 | ¥8,013.26 |
2,500 | ¥7.40538 | ¥18,513.45 |