A9CAG-0402F | |
---|---|
DigiKey Part Number | A9CAG-0402F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0402F |
Description | FLEX CABLE - AFG04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.90700 | ¥139.07 |
25 | ¥13.50040 | ¥337.51 |
50 | ¥13.36220 | ¥668.11 |
100 | ¥12.40340 | ¥1,240.34 |
250 | ¥12.19780 | ¥3,049.45 |
500 | ¥11.10146 | ¥5,550.73 |
1,000 | ¥9.93649 | ¥9,936.49 |
2,500 | ¥9.18270 | ¥22,956.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/236/A9CAx-040xx_tmb.jpg)