A9BAG-1606F | |
---|---|
DigiKey Part Number | A9BAG-1606F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1606F |
Description | FLEX CABLE - AFF16G/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥52.95300 | ¥529.53 |
25 | ¥51.56080 | ¥1,289.02 |
50 | ¥50.16840 | ¥2,508.42 |
100 | ¥47.10290 | ¥4,710.29 |
250 | ¥46.82412 | ¥11,706.03 |
500 | ¥44.03690 | ¥22,018.45 |
1,000 | ¥39.29877 | ¥39,298.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)