A9BAG-1602F | |
---|---|
DigiKey Part Number | A9BAG-1602F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1602F |
Description | FLEX CABLE - AFF16G/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥48.23300 | ¥482.33 |
25 | ¥46.96000 | ¥1,174.00 |
50 | ¥45.69080 | ¥2,284.54 |
100 | ¥42.89870 | ¥4,289.87 |
250 | ¥42.64500 | ¥10,661.25 |
500 | ¥40.10654 | ¥20,053.27 |
1,000 | ¥35.79130 | ¥35,791.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)