A9BAG-1603F | |
---|---|
DigiKey Part Number | A9BAG-1603F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1603F |
Description | FLEX CABLE - AFF16G/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥49.41500 | ¥494.15 |
25 | ¥48.10960 | ¥1,202.74 |
50 | ¥46.81060 | ¥2,340.53 |
100 | ¥43.94950 | ¥4,394.95 |
250 | ¥43.68964 | ¥10,922.41 |
500 | ¥41.08926 | ¥20,544.63 |
1,000 | ¥36.66819 | ¥36,668.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)