A9BAG-1605F | |
---|---|
DigiKey Part Number | A9BAG-1605F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1605F |
Description | FLEX CABLE - AFF16G/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥51.77100 | ¥517.71 |
25 | ¥50.41160 | ¥1,260.29 |
50 | ¥49.04860 | ¥2,452.43 |
100 | ¥46.05210 | ¥4,605.21 |
250 | ¥45.77920 | ¥11,444.80 |
500 | ¥43.05434 | ¥21,527.17 |
1,000 | ¥38.42197 | ¥38,421.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/322/843/A9BAx-160xx_tmb.jpg)