A9BAG-0504F | |
---|---|
DigiKey Part Number | A9BAG-0504F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0504F |
Description | FLEX CABLE - AFF05G/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.36600 | ¥133.66 |
25 | ¥12.96840 | ¥324.21 |
50 | ¥12.83520 | ¥641.76 |
100 | ¥11.91320 | ¥1,191.32 |
250 | ¥11.71604 | ¥2,929.01 |
500 | ¥10.66290 | ¥5,331.45 |
1,000 | ¥9.54398 | ¥9,543.98 |
2,500 | ¥8.81992 | ¥22,049.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)