A9BAG-0508F | |
---|---|
DigiKey Part Number | A9BAG-0508F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0508F |
Description | FLEX CABLE - AFF05G/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.87600 | ¥148.76 |
25 | ¥14.79720 | ¥369.93 |
50 | ¥14.64620 | ¥732.31 |
100 | ¥13.43780 | ¥1,343.78 |
250 | ¥13.36228 | ¥3,340.57 |
500 | ¥12.15446 | ¥6,077.23 |
1,000 | ¥10.87109 | ¥10,871.09 |
2,500 | ¥10.04066 | ¥25,101.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)