A9BAG-0502F | |
---|---|
DigiKey Part Number | A9BAG-0502F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0502F |
Description | FLEX CABLE - AFF05G/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.38000 | ¥123.80 |
25 | ¥12.01240 | ¥300.31 |
50 | ¥11.89100 | ¥594.55 |
100 | ¥11.03810 | ¥1,103.81 |
250 | ¥10.85500 | ¥2,713.75 |
500 | ¥9.87918 | ¥4,939.59 |
1,000 | ¥8.84253 | ¥8,842.53 |
2,500 | ¥8.17171 | ¥20,429.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)