A9BAG-0503F | |
---|---|
DigiKey Part Number | A9BAG-0503F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0503F |
Description | FLEX CABLE - AFF05G/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.87300 | ¥128.73 |
25 | ¥12.48880 | ¥312.22 |
50 | ¥12.36400 | ¥618.20 |
100 | ¥11.47570 | ¥1,147.57 |
250 | ¥11.28552 | ¥2,821.38 |
500 | ¥10.27112 | ¥5,135.56 |
1,000 | ¥9.19326 | ¥9,193.26 |
2,500 | ¥8.49580 | ¥21,239.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)