A9BBG-1008F | |
---|---|
DigiKey Part Number | A9BBG-1008F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1008F |
Description | FLEX CABLE - AFF10G/AF10/AFF10G |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥34.99800 | ¥349.98 |
25 | ¥34.08400 | ¥852.10 |
50 | ¥33.34980 | ¥1,667.49 |
100 | ¥31.33440 | ¥3,133.44 |
250 | ¥31.15128 | ¥7,787.82 |
500 | ¥29.13578 | ¥14,567.89 |
1,000 | ¥26.02057 | ¥26,020.57 |
2,500 | ¥24.18815 | ¥60,470.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)