A9BBG-1004F | |
---|---|
DigiKey Part Number | A9BBG-1004F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1004F |
Description | FLEX CABLE - AFF10G/AF10/AFF10G |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥32.36300 | ¥323.63 |
25 | ¥31.51240 | ¥787.81 |
50 | ¥30.83600 | ¥1,541.80 |
100 | ¥28.97160 | ¥2,897.16 |
250 | ¥28.80228 | ¥7,200.57 |
500 | ¥26.93850 | ¥13,469.25 |
1,000 | ¥24.05826 | ¥24,058.26 |
2,500 | ¥22.36400 | ¥55,910.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)