A9BBG-1005F | |
---|---|
DigiKey Part Number | A9BBG-1005F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1005F |
Description | FLEX CABLE - AFF10G/AF10/AFF10G |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥33.02000 | ¥330.20 |
25 | ¥32.15600 | ¥803.90 |
50 | ¥31.46320 | ¥1,573.16 |
100 | ¥29.56190 | ¥2,956.19 |
250 | ¥29.38944 | ¥7,347.36 |
500 | ¥27.48774 | ¥13,743.87 |
1,000 | ¥24.54879 | ¥24,548.79 |
2,500 | ¥22.82000 | ¥57,050.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)