A9BBG-1003F | |
---|---|
DigiKey Part Number | A9BBG-1003F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1003F |
Description | FLEX CABLE - AFF10G/AF10/AFF10G |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥32.52700 | ¥325.27 |
25 | ¥32.36320 | ¥809.08 |
50 | ¥32.03140 | ¥1,601.57 |
100 | ¥28.87880 | ¥2,887.88 |
250 | ¥28.71264 | ¥7,178.16 |
500 | ¥26.55510 | ¥13,277.55 |
1,000 | ¥23.73356 | ¥23,733.56 |
2,500 | ¥21.90793 | ¥54,769.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/916/A9BBx-100xx_tmb.jpg)