1658620-4 | |
---|---|
DigiKey Part Number | ASC20H-ND |
Manufacturer | |
Manufacturer Product Number | 1658620-4 |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658620-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.76100 | ¥147.61 |
25 | ¥14.32440 | ¥358.11 |
60 | ¥14.17967 | ¥850.78 |
120 | ¥13.16167 | ¥1,579.40 |
300 | ¥12.94357 | ¥3,883.07 |
540 | ¥11.78015 | ¥6,361.28 |
1,020 | ¥10.54388 | ¥10,754.76 |
2,520 | ¥9.74403 | ¥24,554.96 |