A3AAH-2036G | |
---|---|
DigiKey Part Number | A3AAH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2036G |
Description | IDC CABLE - ASC20H/AE20G/ASC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥66.43400 | ¥664.34 |
25 | ¥61.64560 | ¥1,541.14 |
50 | ¥58.26500 | ¥2,913.25 |
100 | ¥55.07380 | ¥5,507.38 |
250 | ¥51.13428 | ¥12,783.57 |
500 | ¥48.35148 | ¥24,175.74 |
1,000 | ¥45.72927 | ¥45,729.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/343/319/A3AAB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/176/A3AAB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/176/A3AAB-20 G_tmb.jpg)