A3BBH-2018G | |
---|---|
DigiKey Part Number | A3BBH-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2018G |
Description | IDC CABLE - ASR20H/AE20G/ASR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.10000 | ¥76.10 |
10 | ¥63.04300 | ¥630.43 |
25 | ¥58.50320 | ¥1,462.58 |
50 | ¥55.29300 | ¥2,764.65 |
100 | ¥52.26440 | ¥5,226.44 |
250 | ¥48.52488 | ¥12,131.22 |
500 | ¥45.88362 | ¥22,941.81 |
1,000 | ¥43.39424 | ¥43,394.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/962/A3BBB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/330/A3BBB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/330/A3BBB-20 G_tmb.jpg)