A1AXH-2036M | |
---|---|
DigiKey Part Number | A1AXH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-2036M |
Description | IDC CABLE - ASC20H/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.40000 | ¥73.40 |
10 | ¥60.81800 | ¥608.18 |
25 | ¥56.43760 | ¥1,410.94 |
50 | ¥53.34080 | ¥2,667.04 |
100 | ¥50.41890 | ¥5,041.89 |
250 | ¥46.81100 | ¥11,702.75 |
500 | ¥44.26250 | ¥22,131.25 |
1,000 | ¥41.86040 | ¥41,860.40 |