1658620-9 | |
---|---|
DigiKey Part Number | ASC40H-ND |
Manufacturer | |
Manufacturer Product Number | 1658620-9 |
Description | CONN RCPT 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658620-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.53900 | ¥195.39 |
25 | ¥19.44080 | ¥486.02 |
60 | ¥19.24233 | ¥1,154.54 |
120 | ¥17.65583 | ¥2,118.70 |
300 | ¥17.55640 | ¥5,266.92 |
540 | ¥15.96944 | ¥8,623.50 |
1,020 | ¥14.28328 | ¥14,568.95 |
2,520 | ¥13.19218 | ¥33,244.29 |