1658620-5 | |
---|---|
DigiKey Part Number | ASC24H-ND |
Manufacturer | |
Manufacturer Product Number | 1658620-5 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658620-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.89400 | ¥158.94 |
25 | ¥15.81200 | ¥395.30 |
60 | ¥15.64933 | ¥938.96 |
120 | ¥14.35892 | ¥1,723.07 |
300 | ¥14.27823 | ¥4,283.47 |
540 | ¥12.98746 | ¥7,013.23 |
1,020 | ¥11.61615 | ¥11,848.47 |
2,520 | ¥10.72881 | ¥27,036.60 |