A3AAH-2436M | |
---|---|
DigiKey Part Number | A3AAH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2436M |
Description | IDC CABLE - ASC24H/AE24M/ASC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥47.30500 | ¥473.05 |
25 | ¥46.07000 | ¥1,151.75 |
50 | ¥45.08000 | ¥2,254.00 |
100 | ¥42.35520 | ¥4,235.52 |
250 | ¥42.10744 | ¥10,526.86 |
500 | ¥39.38276 | ¥19,691.38 |
1,000 | ¥35.17212 | ¥35,172.12 |
2,500 | ¥32.69518 | ¥81,737.95 |