A3AAH-2406M | |
---|---|
DigiKey Part Number | A3AAH-2406M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2406M |
Description | IDC CABLE - ASC24H/AE24M/ASC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
10 | ¥32.24000 | ¥322.40 |
25 | ¥32.07400 | ¥801.85 |
50 | ¥31.74400 | ¥1,587.20 |
100 | ¥28.61860 | ¥2,861.86 |
250 | ¥28.45420 | ¥7,113.55 |
500 | ¥26.31604 | ¥13,158.02 |
1,000 | ¥23.51994 | ¥23,519.94 |
2,500 | ¥21.71070 | ¥54,276.75 |