1-499252-0 | |
---|---|
DigiKey Part Number | ASSR24-ND |
Manufacturer | |
Manufacturer Product Number | 1-499252-0 |
Description | STRAIN RELIEF 24POS SOCKET CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-499252-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 24 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.24400 | ¥32.44 |
25 | ¥3.23000 | ¥80.75 |
50 | ¥3.16360 | ¥158.18 |
100 | ¥2.70400 | ¥270.40 |
250 | ¥2.43352 | ¥608.38 |
500 | ¥2.29854 | ¥1,149.27 |
1,000 | ¥2.01453 | ¥2,014.53 |
2,500 | ¥2.00102 | ¥5,002.55 |