1-499252-2 | |
---|---|
DigiKey Part Number | ASSR30-ND |
Manufacturer | |
Manufacturer Product Number | 1-499252-2 |
Description | STRAIN RELIEF 30POS SOCKET CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-499252-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 30 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.37200 | ¥23.72 |
25 | ¥2.36480 | ¥59.12 |
50 | ¥2.31600 | ¥115.80 |
100 | ¥1.98030 | ¥198.03 |
250 | ¥1.78196 | ¥445.49 |
500 | ¥1.74290 | ¥871.45 |