A3BKB-3018M | |
---|---|
DigiKey Part Number | A3BKB-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-3018M |
Description | IDC CABLE- ASR30B/AE30M/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.80000 | ¥190.80 |
10 | ¥158.12100 | ¥1,581.21 |
25 | ¥146.76160 | ¥3,669.04 |
50 | ¥138.73580 | ¥6,936.79 |
100 | ¥131.16640 | ¥13,116.64 |
250 | ¥121.82232 | ¥30,455.58 |
500 | ¥115.22608 | ¥57,613.04 |