1658621-7 | |
---|---|
DigiKey Part Number | AKC30H-ND |
Manufacturer | |
Manufacturer Product Number | 1658621-7 |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658621-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.70900 | ¥177.09 |
25 | ¥17.61840 | ¥440.46 |
50 | ¥17.43920 | ¥871.96 |
100 | ¥16.00090 | ¥1,600.09 |
250 | ¥15.91092 | ¥3,977.73 |
500 | ¥14.47258 | ¥7,236.29 |
1,000 | ¥12.94440 | ¥12,944.40 |
2,500 | ¥11.95561 | ¥29,889.03 |