A3DDH-3006G | |
---|---|
DigiKey Part Number | A3DDH-3006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-3006G |
Description | IDC CABLE - AKR30H/AE30G/AKR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
10 | ¥68.71600 | ¥687.16 |
25 | ¥63.77040 | ¥1,594.26 |
50 | ¥60.27320 | ¥3,013.66 |
100 | ¥56.97360 | ¥5,697.36 |
250 | ¥52.89840 | ¥13,224.60 |
500 | ¥50.02020 | ¥25,010.10 |
1,000 | ¥47.30810 | ¥47,308.10 |